TE Connectivity's MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 [2.54] centres, while MTA 156 connector contacts are in a single row on .156 [3.96] centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
| Features | Applications | ||
|---|---|---|---|
|
MTA 100 connectors
|
MTA 156 connectors
|
Both Types
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.