Custom Meta Tags

Hero Banner

TE Connectivity MSP100 Series

Main Title

MSP100 series digital output pressure transducer

Mixed Media

TE Connectivity's sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an o-ring seal. The device is available in both analog and 14-bit digital output with a port material of either 316L SS or 17-4PH. Additional custom port options available to meet your application needs. The small size vs. performance and media compatibility are provided through solid-state technology.

TE Connectivty's MSP100 pressure transducer provides stainless steel media compatibility in a low cost, small profile solution

Static HTML_2

Features/Applications

Table

Features Applications
  • Single Piece Construction; No Welds, No Oil
  • 100% Stainless Steel Isolation for Harsh Chemical Measurement
  • Low Cost
  • 14-Bit Digital Output or Analog
  • Beverage Dispensing Systems
  • Water Pressure or Flow Monitor
  • Medical Equipment
  • Industrial Equipment/Hydraulics
  • Tank Level Measurement
  • Manifold Pressure 

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE