Custom Meta Tags

Hero Banner

TE Connectivity 250 Series

Main Title

250 series FASTON receptacles

Mixed Media

TE Connectivity (TE) introduces a 250 series straight, miniature FASTON receptacle terminal for applications where there is not enough space for a traditional, full size straight receptacle. Many power tools, small appliances and other applications have very limited space for the quick connect crimp connections. TE’s 250 series straight, miniature FASTON receptacle provides a solution. This miniature, tin plated brass receptacle mates with a standard .250 x .032 tab and supports a continuous current rating up to 7A, and an intermittent current rating up to 14A. The smaller size supports competitive pricing. Insertion and extraction forces are comparable to full size FASTON receptacles.

 

TE Connectivity 250 SERIES MINIATURE FASTON RECEPTACLE

Static HTML_2

Features/Applications

Table

Features Applications
  • Fit in confined spaces with miniature size in a straight configuration
  • Mate with standard .250 x .032 inch tabs
  • Accept 22 – 18 AWG wire and support continuous current rating of up to 7A and an intermittent current rating of up to 14A
  • Help increase line workers’ comfort and productivity with a low insertion force of 8 lbs or 35.6 N
  • Aid in compliance of OEM’s end product meeting UL 310 and CSA C22.2 No 153 with UL recognition, file E66717
  • Power tools
  • Small appliances
  • Applications with limited space

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE