Custom Meta Tags

TE Connectivity MAG-MATE IDC Terminals Hero Banner

TE Connectivity MAG-MATE IDC Terminals Main Title

TE Connectivity MAG-MATE IDC Terminals

TE Connectivity MAG-MATE IDC Terminals Mixed Media

TE offers a full selection of Standard MAG-MATE Insulation Displacement Crimp (IDC) terminals for magnet wire terminations. MAG-MATE terminals are available in poke-in, poke-in tab, splice, crimp wire barrel, solder post, quick connect tab, pin and receptacle styles. Standard MAG-MATE terminates magnet wire ranging from 34AWG to 12AWG [0.16mm to 2.05 mm]. Each IDC slot size terminates a range of up to four consecutive magnet wire sizes. Two magnet wires with the same diameter can be terminated in one terminal except as noted. Our newest addition to the MAG-MATE family, Nano MAG-MATE terminals, offer a space-saving 1.5mm pitch and accommodate single or double wire 30AWG to 40 AWG (0.08mm-0.25mm dia.) copper magnet wires.

According to TE specifications MAG-MATE cavities are either integrated into coil bodies or specially designed cavity housings. The magnet wires are precisely positioned in the plastic cavity slots. The MAG-MATE Inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire. Residual spring energy in the terminal causes the side walls of each IDC slot to function as opposing cantilever beams. This constant pressure results in an intimate metal-to-metal interface, providing a reliable, long-term connection. Wiping action between the wire and terminal removes oxides or other contaminants present on both the conductor and the terminal slot side walls, producing a clean, stable, gas-tight electrical termination. The MAG-MATE Inserter may be used as a semi-automatic bench machine or integrated into production lines for fully-automatic applications.

TE-Connectivity-MAG-MATE-IDC-Terminals-EN-Image

TE Connectivity MAG-MATE IDC Terminals Features Applications Static HTML_2

Features

TE Connectivity MAG-MATE IDC Terminals Table

Features
  • Terminates film-insulated copper and aluminum magnet wire
  • Eliminates need for pre-stripping conductors
  • Eliminates need to post insulate termination
  • Simultaneously terminates two magnet wires of the same size in one terminal (for splicing or bi-filing)
  • Various lead wire attachment options available
  • Varnish resist tab terminals are available for special applications
  • High speed, fully automated integrated systems provide uniform terminations and reliability at the lowest possible applied cost
  • Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
  • New Nano MAG-MATE terminals are now available for fine gauge copper magnet wire terminations

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity MAG-MATE IDC Terminals Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE