The M5600 series wireless pressure transducer from our Microfused line is enclosed in a stainless steel and polycarbonate housing. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material of the pressure port is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no o-rings, welds or organics exposed to the pressure media. The M5600 wireless pressure transducer is weatherproof and exceeds the latest heavy industrial CE requirements. This wireless pressure transducer is geared to the OEM customer for mid to high volumes. TE stands ready to provide a custom design of the M5600 where the volume and application warrants. Additional configurations not listed are either available or possible. Please inquire for further information.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.