TE Connectivity's industrial pressure transducer sets a new price performance standard for demanding commercial and heavy industrial applications. The M5200 series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no O-rings, welds or organics exposed to the pressure media. The M5200 is weatherproof and exceeds the latest heavy industrial CE requirements including surge protection. The circuit is protected from reverse wiring at input and short circuit at output. This pressure transducer is geared to the OEM customer for low to mid volumes. TE stands ready to provide a custom design of the M5200 where the volume and application warrants. Additional configurations not listed are either available or possible. Please inquire for further information.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.