TE Connectivity (TE) introduces the M2M MiMo LTE antenna range.
The compact, robust, low-profile housing of the antenna is weatherproof and contains two antenna elements with effective isolation and correlation covering all current global cellular and LTE bands in freq. range 698-960/1710-3800MHz. The asset-tracking version includes an active GPS/GNSS/Galileo/BeiDou antenna for applications that require position or timing function. If required the antenna can be fitted on a non-conductive panel which may affect performance depending on mounting position/surface. The antenna also offers easy, quick, secure and weatherproof installation with a single hole-mounting bush and acrylic adhesive sealing pad. Supplied with integrated 3m (10’) cables and SMA plug connectors, the antenna offers plug and play connectivity with many different terminals.
BUY NOW ON FARNELL
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.