Custom Meta Tags

Hero Banner

TE Connectivity LUMAWISE Endurance S module

Main Title

LUMAWISE Endurance S module

Mixed Media

TE Connectivity (TE) introduces the LUMAWISE Endurance S module, designed specifically for LED light sources and drivers in outdoor luminaires. LUMAWISE Endurance S modules are comprised of IPX6 rated receptacle assembly, sealing cap and two bases sized in 40mm and 80mm diameters that provide a complete electrical interface between the receptacle and associated sensor modules. When used in conjunction with sensor ready certified drivers, the receptacle assembly accepts a twist-to-lock, pluggable sensor module and provides DC power to the module and a DALI 2.0 or derivative two-wire bus for communication and data transfer. The fourth connection is allocated as a digital I/O port. The compact design, with improved sealing capability, facilitates mounting the sensor module upwards, sideways or downward on roadway, street and area lighting luminaires.

TE Connectivity LUMAWISE Endurance S module - Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Compact size allowing greater flexibility in luminaire design
  • Improved sealing to achieve IPx5 and IPx6 with no mounting screws
  • Simple insert and rotate to lock feature, no tooling needed and one handed operation to install allows luminaries to be simply and quickly upgraded
  • Reduces architecture complexity
  • Flexible mounting position. Upwards, downwards and sideways facing
  • Scalable solution allows use of Ø40 mm photocell and a Ø80 mm CMS with the same connection interface
  • Poke-in contacts reduces logistics issues with needing different wire lengths for different luminaires
  • Street and Road Lighting
  • Outdoor Luminaries
  • Photo Controls
  • Central Management Systems
  • Other sensor modules e.g. occupancy

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE