Custom Meta Tags

Hero Banner

Main Title

TE Connectivity LUMAWISE ALR AA series photocontrols

Mixed Media

TE Connectivity’s (TE) LUMAWISE ALR-AA series offers a unique button style, thermal design photo control for mounting internal to a light post. The button style, wire-in design also brings an easy photo control solution to wall or ground mounted luminaires. Common uses include decorative light fixtures, post lanterns, wall mount applications, and other commercial and residential uses. TE’s innovative design with the wire leads exiting from the rear allows the control to be placed in tight locations while positioning the wiring for easy access.

The LUMAWISE ALR-AA series photo control is constructed of a high impact, UV stabilized polycarbonate housing offering a superior quality lighting control device for outdoor lighting.

The 105M and 1068M controls are equipped with a 180 Joule Metal Oxide Varistor (MOV) and are designed to protect luminaires where transient voltage surges are a frequent and reoccurring problem.

The 105HA is a high ambient temperature photo control, designed specifically to last longer in today’s hotter HID luminaires. This unit incorporates insulation and a heat sink to absorb the heat generated by the lamp and other components, significantly adding to the control’s useful life.

 

TE-Connectivity-ALR-AA-Series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Thermal switching technology
  • 3/4 inch threaded nipple
  • 30 – 45 second time delay
  • Durable polycarbonate housing
  • 1800 watt and 1200 VA load rating
  • Fail ON
  • Decorative lighting fixtures
  • Post lanterns
  • Wall mounted fixtures
  • Flood lamps
  • Other commercial and residential lighting applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE