The patent-pending LPS69273NT antenna is a multiband low profile omnidirectional disk/puck antenna operating over the 698MHZ to 960MHz and 1710Mhz to 2700MHz frequency bands. Designed to be a surface mount antenna that performs well on metallic and non-metallic* surfaces, the antenna is ideal for use in Machine-to-Machine (M2M) applications. The housing incorporates a low profile, rugged design that conforms to IP67 standards making the antenna suitable for both indoor and outdoor applications.
BUY NOW ON FARNELL
Ask an expert
Have a question? Our regional technical specialists are on hand to help.