Custom Meta Tags

Hero Banner

Main Title

TE Connectivity KILOVAC EV200 series contactors

Mixed Media

TE Connectivity’ss KILOVAC EV200 series contactors are reliable and efficient, with a rating of 500+ Amps and12VDC to 900VDC. The coil economiser allows for operation between 9VDC and 36VDC or 48VDC to 92VDC with minimal hold current. Designed to be the smallest, lightest weight, lowest cost sealed contactor with its current rating in the industry.

BUY NOW ON FARNELL

Static HTML_2

Features/Applications

Table

Features Applications
  • Small, light weight
  • Built in coil economiser
  • Hermetically sealed
  • Versatile coil/power connections
  • Chassis mounting type
  • Battery switching
  • Battery backup
  • DC voltage power control
  • Circuit protection

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE