Custom Meta Tags

TE Connectivity Interconnect System Hero Banner

TE Connectivity Interconnect System Main Title

TE Connectivity AMPMODU Interconnect System

TE Connectivity Interconnect System Mixed Media

AMPMODU interconnect system is a comprehensive family of modular signal interconnects for board-to-board, wire-to-board, and wire-to-wire applications from 1mm (0.039”) to 3.96mm (0.156”) centerlines that are widely used across nearly all industrial applications requiring Printed Circuit Boards (PCBs).

Miniaturization is a trend impacting industries globally. The breadth of AMPMODU components, combined with its small size make it a solid interconnect system for a wide range of applications and systems. The growing need for board miniaturization is driving demand towards fine pitch connectors. It is designed to reliably and economically meet a variety of packaging and interconnection requirements. The large variety of components and application possibilities, combined with a small, compact footprint enables space savings and high quality design. This makes the AMPMODU interconnect products suitable for applications and systems across a broad range of industries.

Scroll down to learn more about our AMPMODU Interconnect System, available in 1mm, 1.27mm, 2mm, 2.54mm and 3.96mm pitch.

TE-Connectivity-Interconnect-System-EN-Image

TE Connectivity Interconnect System Features Applications Static HTML_2

Features/Applications

Table

Features
  • Modular concept, utilizing precision formed receptacle contacts and mating posts that ensures interchangeable solutions for flexible design
  • Design flexibility through a comprehensive portfolio of single and double row options for board-to-board, wire-to-board, and wire-to-wire applications with TE designed application tooling
  • Economic and compact design allows for PCB space savings
  • Multiple solder tail lengths available to accomodate different PCB thicknesses
  • Available in most mounting geometries, plating types, and packaging styles to offer flexible manufacturing options and meet cost requirements for customers
  • Dual-beam contacts provides reliable signal transfers in high vibration environments
  • Most connectors meet industry environmental, health, and safety requirements (RoHS, REACH, and UL)
  • Connector housings available in high-temp resin compatible with reflow solder processes, saving customers time and money

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Interconnect System Resources Static HTML_2 Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE