Custom Meta Tags

Hero Banner

TE Connectivity Industrial USB Connectors

Main Title

Industrial USB connectors

Mixed Media

More reliable than RJ45.  TE offers a broad range of industrial USB connectors. The IP20 series features an integrated locking mechanism with audible and tactile feedback, creating an excellent interconnect solution for internal USB cable routing without having to worry about the plug coming loose during transit and use. A sealed and highly reliable version (IP65/IP67) for rugged and harsh environments is also available.

BUY NOW ON FARNELL

TE Connectivity has presented Industrial USB connectors

Static HTML_2

Features/Applications

Table

Features Applications
  • USB 2.0 standard, USB type A and B connection system
  • Rugged IP20 and Sealed IP67 solution
  • Integrated locking mechanism provides excellent strong lock strength
  • Secondary locking with metal spring accomplishes higher locking strength
  • Available pass-through receptacle style
  • Audible bayonet locking function provides reliable connections in harsh environments
  • Intermateable with existing USB Type A receptacles
  • Bulkhead receptacle mounts to either outside or inside panel cutout
  • Protective cover available for the receptacles
  • Factory automation industry
  • Industrial printers and diagnostic equipment
  • Industrial PC solutions, PLCs
  • Industrial data network systems
  • Industrial control cabinets and units
  • Motion and control, inverters and robotics
  • Fieldbus systems

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE