Custom Meta Tags

TE Connectivity IM Relay Hero Banner

TE Connectivity IM Relay Main Title

TE Connectivity IM relays

TE Connectivity IM Relay Mixed Media

Whether you are designing your lighting or outlet controller for 120V, 277V, 347V, or 480V, TE Connectivity (TE) has extensive capabilities in the design and manufacture of relays for the task.

Meeting the inrush current requirements of National Electrical Manufacturers Association (NEMA) 410 and complying with standardized PCB footprints, TE lighting relays portfolio covers 1A, single fixture control all the way up to 20A branch circuit ratings.

Through agency approved test labs, we ensure that our relays are tested to meet the expectations of the lighting industry

Order now at Avnet Abacus

 

TE-Connectivity-IM-Relay-EN-Image

TE Connectivity IM Relay Features Applications Static HTML_2

Features/Applications

TE Connectivity IM Relay Table

Features Applications
  • SCHRACK RT 
    • DC and AC coil Mono-or bistable coil 
    • Reinforced insulation WG type available (IEC 60335-1) 
    • High ambient temperature version (105°C)
    • THR (reflow) version 
    • Sensitive version
    • Bifurcated contacts 
  • SCHRACK RT INRUSH 
    • For inrush peak currents up to 80A
    • Mono-or bistable coil 
    • Reinforced insulation
    • WG type available (IEC 60335-1) AA 
  • SCHRACK RTX 
    • Inrush peak currents up to 370A 
    • Bistable coil 
    • Reinforced insulation
    • 16A rated fluorescent load acc. EN60669-1
    • 8A electronic ballast acc. UL508
    • 11/2 HP motor load acc. UL508 
  • HVAC
  • Home automation
  • Machine control
  • Energy control
  • Switching cabinet
  • Interface modules
  • Lighting applications
  • Movement detectors Motors control
  • Domestic appliances
  • Lighting control systems
  • Motion sensors
  • Home automation applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity IM Relay Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE