Heavy Duty Connectors for harsh environments. Beside the well-known standard connectors (6 - 24 pins), the product range also offers product series featuring a high number of pins (up to 216) and high current connectors of up to 200 A. The housings are made from aluminum die-cast or thermoplastic with a degree of protection IP 65 - 69k. EMI-shielded and corrosion-protected variants are completing the product range. With TE's ne HDC Docking Frame customer can benefit from a time-saving and cost-efficient solution to reliably connect in drawers via blind mating. Blind mating allows the connectors to guide themselves into the correct mating positions in environments where direct visibility or access is limited. With guide pins that replace a locking system, the Heavy Duty Connectors provide ease of handling.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.