Custom Meta Tags

Hero Banner

TE Connectivity FS-01

Main Title

FS-01 water and air flow sensor

Mixed Media

The FS-01 from TE Connectivity is an air and liquid flow sensor. This flow switch available in 3/4" BSP thread fitting, rugged high grade noryl material.

TE Connectivity FS-01 flow sensor

Static HTML_2

Features/Applications

Table

Features Applications
  • Rugged high grade Noryl
  • Minimum pressure drop
  • Operates from a small head of water
  • Vertical mount +/15
  • Suitable for water and air flow switching
     
  • 3/4" BSP male and female threads
  • Suitable for hot and cold potable water
  • Reed Switch Reliability (UL File E153493)
  • Meets UL 94-HB flammability rating
  • Easy installation
     
  • Mains water control
  • Power shower
  • Central heating systems
  • Circulation pump protection
  • Cooling systems
     

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE