Custom Meta Tags

Hero Banner

Main Title

ERNI SMC

ERNI SMC Mixed Media_3-DO

ERNI's 1.27mm pitch SMC connector series is robust, versatile and easy to install. With up to 40mm BtB height with an adapter, higher flexibility, quality and security are met with a lower cost of production. The SMT termination also contributes to less time for assembly and no need for thermal stress on the PCB. Additionally, up to 24 ERNI SMC connectors can be mounted to a single board without loss of signal integrity.


TE Advantages

  • Up to 1.7A per contact
  • Stacking height of 8mm to 20mm
  • Rugged SMT PCB anchoring
  • Dual beam female spring contact
  • Position sizes between 12 and 80
  • Data rates to 3Gbit/s
     

Static HTML

Applications

 

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image