Custom Meta Tags

Hero Banner

Main Title

ERNI power elements

ERNI Power Elements Mixed Media_3-FD

ERNI’s power elements can be used anywhere where you are dealing with “power” sourcing capabilities, namely high current on the PCB. 
Be it “wire-to-board” sourcing and distribution in PCB based high current applications, or assembly, component connection and fixation such as screw locking  (midi or mega fuses), relays with screw connection, conductor rail etc. on the PCBs.


TE Advantages

  • Current carrying capacity up to 360A
  • Available in Press-fit or SMT
  • Solidly resilient
  • Fully automatic assembly possible
  • Fail-safe connections
TE-ERNI-Power-Elements-EN-Image

Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image