Custom Meta Tags

Hero Banner

Main Title

ERNI MiniBridge

ERNI MiniBridge Overview Mixed Media_3-GG

The ERNI MiniBridge connectors have a miniaturized shape in 1.27mm pitch and can be used everywhere that space-saving connections between PCBs and decentralized functional units must be implemented as well as offer high mating reliability. The Koshiri option provides even further confidence in secure, scoop-proof mating.


TE Advantages

  • Up to 8.7A per contact
  • Compact cable mating system
  • High temperature range up to +150°C
  • Low z-height for angled PCB males
  • High vibration and shock load
  • Fast processing IDC female cable connectors
     

Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image