Custom Meta Tags

Hero Banner

Main Title

ERNI MicroStac connector system

ERNI MicroStac Connector System Mixed Media_3-VK

The MicroStac connector series features a hermaphroditic design with two contact points between mated contacts and up to a 1.5mm wipe length. It is designed for automatic SMT PCB assembly and offers a large radiating surface for higher current possibilities.
 

TE Advantages

  • Up to 2.7A
  • Hermaphroditic connection
  • 3mm and 5mm stacking heights
  • Blind-mate
  • Anti-magnetic versions
  • 6 to 54 positions
  • Up to 1Gbit/s
     

Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image