Custom Meta Tags

Hero Banner

Main Title

ERNI MicroSpeed power module

ERNI MicroSpeed Power Module Overview Mixed Media_3-LU

ERNI's MicroSpeed power module connector system has excellent current per square millimeter with flexible board to board options. MicroSpeed power module can be used alone or paired with other ERNI connectors.


TE Advantages

  • Up to 18A per contact
  • Blind-mate solutions available
  • Compatible with other ERNI connectors
  • Stacking heights mm to 20 mm
  • Misalignment tolerance up to 0.27mm
  • Comprehensive configurations
     
TE-ERNI-MicroSpeed-Power-Module-Overview-Image

Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image