Custom Meta Tags

Hero Banner

Main Title

ERNI MicroBridge connector system

ERNI MicroBridge Connector System Overview Mixed Media_3-UK

ERNI's MicroBridge was built to automotive standards yet the benefits of the is 1.27mm robust connector can reach all industries. This premium connector family has a high current carrying capacity of 9A per contact, operating in up to +150º C yet is miniaturized with a height of less than 5mm for the right-angled males.


TE Advantages

  • Up to 9A at +20°C
  • Electrical CPA (Contact Position Assurance) versions
  • Dual IDC contact per wire with strain relief
  • Side latching
  • Automotive scoop-proof design
  • 2 to 14 positions possible
TE-ERNI-MicroBridge-Connector-System-Overview-EN-Image

Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image