Custom Meta Tags

Hero Banner

Main Title

ERNI iBridge Ultra

ERNI iBridge Ultra Overview Mixed Media_3-UL

The iBridge Ultra is a 2mm wire-to-board (WtB) connector system designed to perform in harsh environments. With up to 8A per contact, iBridge Ultra has side latching interlocking, pin counts from 2 thru 12, SMT and solder termination styles, and AWG of 22 to 24 for cable assemblies, making it flexible, reliable and an easy to adopt connector solution.


TE Advantages

  • Current rating up to 8A per contact
  • Terminal Position Assurance (TPA)
  • Side latching connection
  • Tin (Sn) contact plating
  • Conforms to USCAR-2/USCAR-21 automotive specification
     
TE-ERNI-iBridge-Ultra-Overview-Applications-EN-Image

Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image