Custom Meta Tags

Hero Banner

SNK series automationMain Title

SNK Series Automation

SNK Series Automation Screw clamp terminal blocks Mixed Media_3-US

Screw clamp terminal blocks

The SNK series screw clamp terminal blocks offer rationalized functions and accessories while serving a large scope of applications.
Qualified for worldwide markets, applications and for severe environments.
Connection capacity: from 0.22 to 240 mm² - 24 to 500 Kcmil.

Standard Die - CERT-CRIMP - Static HTML_1

Standard Die Envelope (SDE)

We’ve combined all the features pioneered in our original PRO-CRIMPER hand tools with the versatility
of an even more robust design to create the revolutionary SDE Crimp commercial tool system. SDE Crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency, and crimping quality. Available as a fully assembled tool, or with the frame (PN 2362810-1) and die set sold separately, SDE Crimp brings a new level of flexibility and performance to your crimping.
32 - 10 AWG (.03 mm2 - 5 mm2)

CERTI-CRIMP

The CERTI-CRIMP family consists of reliable, repeatable and certified crimp tooling to handle a variety of industry-mandated specifications. CERTI-CRIMP tools are available in both manual and battery- powered formats.
32 - 10 AWG (.03 mm2 - 5 mm2)

Hydraulic Crimp

Our line of quality hydraulic tooling includes industry-standard HYP8 & HYP10 tool systems. The
basic hydraulic tool system requires a pump, hose (multiple lengths are available with all configurations), crimp head, and shank or U-dies.
8 AWG - 1000 MCM (8 mm - 506 mm2)

Static HTML

Target Markets:

  • Appliance
  • Industrial machinery
  • Commercial building equipment
  • Automotive
  • Medical instrumentation and equipment
  • Data communications
  • Lighting
  • Aerospace and defense

Application:

  • Harness or wire processing subcontractors
  • Prototyping (New Design)
  • Engineering
  • Low volume harness production
  • Wire processing
  • Maintenance and repair

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image