Custom Meta Tags

Hero Banner

DBLK Main Title

ENTRELEC DBLK

DBLK PI-Spring Distribution blocks Mixed Media_3-DZ

PI-Spring distribution blocks 

The Compact, vibration proof and time saving power distribution in control panel. 
PI-Spring technology (Push-In and Spring).
Unipolar 7, 15 and 16 connections, 10mm², 16mm² and 35mm² up to 125 A, 1000VAC - 1500VDC.

TE-ENTRELEC-DBLK-Series-EN-Image

Static HTML

Benefits:

  • 3 mounting options adapted to many panel configurations: horizontal and vertical Din rail mounting, panel mount with screws
  • Clear identification with double marking area, ready to use marking kit (L1, L2, L3, N,PE, “+”, “-”, red, blue, green) delivered with each block
  • Increased wiring visibility due to in-line connection and front access
  • Built-in voltage test point
  • Push-in connection save up to 50% installation time compared to screw technology
  • Reduces assembly time by up to 90% compared to conventional systems
  • World-class certifications IEC, UL, CSA, Veritas, EAC, railway 
     

Application:

  • Electrical cabinets - power signal connection and distribution
  • Power and control cabinets
  • HVAC 
  • Utilities/switchgears 
  • Railway
  • Machinery switchboards
  • Solar and wind  
  • Automation controls
  • BESS/EV charging
  • Warehouse automation systems
  • Data center (energy supply systems) 


Competition:

  • Legrand, Teknomega, FTG, LEIPOLD
     

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image