Custom Meta Tags

Hero Banner

TE Connectivity Emergency Service Antenna

Main Title

Emergency service MiMo antenna

Mixed Media

TE Connectivity (TE) introduces a one size fits all, shark fin style solution for MiMo Wi-Fi and GPS applications requiring VHF or UHF capability. The emergency service antenna has a compact OEM style shark fin housing that contains 2x2 MiMo antenna function for 4G/3G/2G and an active antenna for GPS/GLONASS/Galileo/ Beidou with 26dB gain LNA. In addition there is an integral stud mount for an external antenna whip that can support a range of VHF, UHF or 700/800MHz antennas. A blanking cover is supplied for when an external whip is not required. The emergency service shark fin style design provides multiple antenna functions while remaining discrete and is suitable for public safety (overt/covert), industrial and transport applications where a cost effective, efficient and robust antenna is essential. Requiring only a single hole mounting, this antenna reduces vehicle damage, installation time, cost and visual impact while protecting a vehicle’s resale value.

TE Connectivity Emergency Service MiMo Antenna

Static HTML_2

Features/Applications

Table

Features Applications
  • Support 2x2 MiMo LTE Antenna, 1x GPS, 2x2 MiMo Wi-Fi and VHF/UHF (TETRA) applications through optional whip 
  • Reduce vehicle damage, installation time and cost with only a single hole mount required for the antenna 
  • Support 6 operational bands including the TETRA emergency bands 
  • Achieve a suitable yet discrete application for public safety with the antenna’s shark fin style design
  • Public Transportation 
  • Trains
  • Subway Carriages
  • Tram/Bus
  • Emergency Response Services

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE