A fast response time and good accuracy makes this device the ideal choice for mobile leveling applications. It features digital signal processing including temperature compensation. The integrated filter improves performance and allows using the sensor in many noisy environments (e.g. vibrations). The inclinometer includes a powerful digital signal processing that offers various filter algorithms and allows customer specific OEM solutions. It is possible to adjust the sensor to different environments yielding an optimized performance. Customization can also be made in terms of angular range and connectivity, i.e. cable and connector. The PA6.6 housing is very compact in size and has compression limiter bushings for safe installation of the sensor. It is also compatible with oil, grease and fuel. Therefore it is frequently used for engine and vehicle applications.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.