TE Connectivity (TE) introduces the DiBo electronic vehicle (EV) charging cable assemblies for type 1 use in the AMER and EMEA regions, offering a new and improved housing design with an ergonomically designed handle. EV charging cable assemblies are capable of high mating cycle requirements, with testing completed to 10,000 mating cycles. Designed with the end user in mind, the materials used provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids. Contact assemblies are sealed with a liquid silicon rubber to help prevent corrosion and to keep moisture from entering the connector body.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.