Custom Meta Tags

Hero Banner

TE Connectivity Corcom IH series

Main Title

Corcom IEC inlet RFI filter IH series

Mixed Media

TE Connectivity (TE) introduces the Corcom IEC inlet RFI filter IH series, bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment. TE’s Corcom IEC inlet RFI filter IH series enable manufacturers to comply with the IEC 60601-1 standard class II requirements by providing 2 MOPP construction (2 Means of Patient Protection). The IH series are compatible with V-Lock cords. The locking cords are utilized in the medical industry to prevent accidental disconnection of power from the equipment. This integrated cord lock installs and operates without additional parts or tools, saving time and money for both OEMs and end users seeking to avoid this risk. 

TE Connectivity Corcom IEC inlet RFI filter IH series - Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Meet IEC 60601 leakage current requirement through an IEC 60601 compliant filter 
  • Help eliminate accidental power disconnection of equipment through V-Lock cords 
  • Support in minimizing equipment size with a small, compact filter 
  • Help save installation time through an integrated cord lock that installs and operates without additional parts or tools 
  • Protect against radiated emissions through a shielded filter assembly
  • Medical equipment
  • Laboratory equipment
  • Test and measurement equipment 

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE