Custom Meta Tags

TE Connectivity Conductive Elastomer Hero Banner

TE Connectivity Conductive Elastomer Main Title

TE Connectivity Conductive Elastomer

TE Connectivity Conductive Elastomer Mixed Media

Conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. The various conductive fillers are designed to ensure galvanic compatibility whilst providing low contact resistance between mating surfaces. Kemtron Ltd.’s many years of manufacturing experience combined with quality control and compliance testing ensures our conductive elastomers are suitable for the most demanding situations, offering consistency time after time.

BUY NOW ON FARNELL

TE Connectivity Conductive Elastomer Features Applications Static HTML_2

Features/Applications

TE Connectivity Conductive Elastomer Table

Features Applications
  • Highly conductive EMI/RFI gasket and environmental seal
  • Extrusions
  • Flat gaskets
  • O-Rings
  • Sheet
  • Thickness from 0.5mm
  • Wide temperature range -55˚C +200˚C
  • Fluorosilicone for harsh environments: Fuel oils and solvents
  • Choice of materials for galvanic compatibility
  • Flame retardant to UL94 V-0
  • Conductive self adhesive backing on sheets
  • Industrial controls
  • Instruments
  • Military equipment
  • Avionics
  • Medical electronics
  • Electronic equipment enclosures

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Conductive Elastomer Resources Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE