An IM relay is a very small and highly versatile relay. It is made by stacking several loose components or building blocks together into a relay form, which is then overmoulded. Overmoulding the components enables the manufacturer to shape parts into a specific form and bind them strongly together into an insulated package, thereby creating the IM relay. Using the overmoulding technique allows the relay to shrink to its most minimal size while producing maximum performance levels. IM relays are engineered for high shock resistance, which is the result of how the relay is molded, mounted, and fixed together during the assembly process.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.