TE Connectivity Applicators – Premium Quality Manufacturing Of Crimp Connections
Designed to crimp a vast variety of terminals from TE and other manufacturers
Crafted from high grade tool steels and processed through advanced CNC equipment for tight tolerances, our crimp applicators are made for high repeatability and fast throughput. We have also listened to customer input and market demands to innovate and improve the popular OCEAN applicator to be more robust, faster to install/adjust and even more accurate. Building on the knowledge and experience of more than a half century designing and manufacturing applicators and tooling—TE is taking terminal crimping to a new level with the new OCEAN 2.0 applicator.
![]() |
![]() |
| Current wire range: 0,13mm² up to 4mm² | Current wire range: 6 mm² up to 25mm² |
Features and Benefits:
- Wire crimp height adjustment—provides 360° of adjustment to help minimize errors; able to adjust crimp height at 1° increments
- Easy-to-access screws for faster applicator set-up and adjustments
- Pinned base-plate design to help prevent misalignment
- Protective black nitride coating on select components
- Relocated forward-facing screws for faster/easier access to make adjustments without removing applicator from some machines
Advantages:
- Precise and repeatable terminal position over the anvil
- Independent forward and back stroke adjustment
- 50% faster adjustments compared to HDI/HDM
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help