Custom Meta Tags

Hero Banner

TE Connectivity AMPMODU 2mm shrouded headers Main Title

TE Connectivity AMPMODU 2mm Shrouded Headers

Mixed Media

TE Connectivity’s (TE) AMPMODU 2mm Shrouded Headers can be used in a wide range of applications requiring a reliable signal transfer. Our Shrouded Headers come in a single and double row configurations, and are available in vertical and right-angle orientations. Options include both through-hole and surface mount terminations. These 2mm headers occupy 38 percent less space on a PCB than the standard 2.54mm [0.100”] centerline, allowing customers to build more functionality onto their boards. Housings are molded in a high-temp thermoplastic that is resistant to reflow soldering temperatures. For applications requiring latching, customers can select headers with detent latches or a positive latch. Our headers are available in variants suitable for automated surface mounting, through-hole-reflow and traditional through-hole mounting onto boards, enabling customers to choose from a wide range of options for PCB assembly.
 


 

TE-Connectivity-AMPMODU-2mm-Shrouded-Headers-EN-Image

TE Connectivity AMPMODU 2mm shrouded headers Features Applications Static HTML_2

Features/Applications

TE Connectivity AMPMODU 2mm shrouded headers Table

Features Applications
  • 38% space saving on a PCB board compared to 2.54mm [0.100”] centerline, allowing for extended functionality  
  • Polarization feature provides correct mating  
  • Efficient and cost-effective application on boards with automated surface mounting and through-hole-reflow manufacturing  
  • Detent and positive latches ensure secure mating in vibration environments  
  • Intermateable solution with other major brand receptacles
  • PLC/IO devices  
  • Servo drives  
  • Material handling equipment  
  • Building and home automation  
  • Industrial controls  
  • Robotics  
  • Instrumentation and test equipment

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity AMPMODU 2mm shrouded headers Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE