Custom Meta Tags

TE Connectivity AMPMODU 2 mm connectors Hero Banner

TE Connectivity AMPMODU 2 mm connectors Main Title

TE Connectivity AMPMODU 2mm connectors

TE Connectivity AMPMODU 2mm Connectors Mixed Media

TE Connectivity’s (TE) AMPMODU 2mm (0.079") connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54mm (0.1") centerline connectors. The AMPMODU 2 mm wire-to-board receptacle assembly has been designed with preloaded discrete wire insulation displacement contacts (IDC), enabling fast termination without the need to strip the wire. The wire can be applied with a manual or pneumatic pistol grip tool, which has a low implementation cost and is easy to operate. In addition, the housing is available with an optional detent latching for greater connection reliability. IDC is an alternative solution to the AMPMODU 2 mm crimp snap-in product.

TE-Connectivity-AMPMODU-2-mm-Connectors-EN-Image

TE Connectivity AMPMODU 2mm Connectors Features Applications Static HTML_2

Features/Applications

TE Connectivity AMPMODU 2mm Connectors Table

Features Applications
  • Centerline: 2mm (0.079")
  • Termination: preloaded discrete wire insulation displacement contacts
  • Wire size: discrete wire, 30AWG to 26AWG
  • Connector size: single row, 2 to 12 positions
  • Low application cost and time savings with TE-recommended pistol grip tooling
  • Interchangeable IDC and crimp snap-in contacts allow for easy replacement of damaged/faulty contacts
  • IDC and crimp receptacles mate with the same headers
  • PLC/IO devices
  • Servo drives
  • Industrial controls
  • Material handling
  • Instrumentation and test equipment
  • Building and factory automation
  • Energy storage systems

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE