TE Connectivity (TE) AMPMODU 2mm connector family offers a wide variety of reliable connectors for Board-to-Board and Wire-to-Board solutions. These 2 mm headers occupy 38% less space on a PCB than the standard 2.54mm [0.100”] centerline, allowing customers to build more functionality onto their boards. Our breakaway headers are intermateable with other major brand receptacles in the market. They are available in variants suitable for automated surface mounting, through-hole-reflow and traditional through-hole mounting onto boards, providing customers with a spectrum of options for PCB assembly. The product offering includes single and double row options, vertical and right angle orientations, and comes in tube and tape & reel packaging to suit different types of product handling systems.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.