TE Connectivity’s (TE) AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54mm [0.100”] centerline connectors. The new Wire-to-Board crimp receptacle family includes housings styles without latches and with detent or positive latching along with 2 contact sizes for wire ranges 30AWG to 24AWG [0.05mm2 - 0.22 mm2]. The receptacle assemblies utilize phosphor bronze contacts with dual cantilever beams in gold or tin plating options. Connectors are available in a single and double row, from 2 to 25 positions per row. The housing design with detent and positive latching offers a reliable interconnection in high-vibration industrial environments. Additionally, wire termination is easily accomplished with TE-recommended hand or applicator tooling. Along with TE’s Board-to-Board portfolio, the 2mm crimp receptacle family can meet a wide variety of customer requirements.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.