Custom Meta Tags

Hero Banner

TE Connectivity AMPMODU 1MM Small Centerline Main Title

TE Connectivity AMPMODU 1mm small centerline

TE Connectivity AMPMODU 1MM Small Centerline Features Applications Mixed Media

TE Connectivity’s (TE) AMPMODU small centerline interconnection systems are fine pitch 1mm [0.0394”]  connectors that offer 85% space savings on the board when compared to standard 2.54mm pitch products. Their dual-beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with 2 plating options and supports automated surface mounting and reflow processes.

TE-Connectivity-AMPMODU-1-MM-Small-Centerline-EN-Image

TE Connectivity AMPMODU 1MM Small Centerline Features Applications Static HTML_2

Features/Applications

TE Connectivity AMPMODU 1MM Small Centerline Table

Features Applications
  • 85% space savings on PCB with 1mm centerline as compared to 2.54mm [0.100”] connectors 
  • Reliable signal transfers through two points of contact even in severe shock/vibration applications 
  • Manufacturing flexibility in automated environment with surface mount configuration with pick and place cap 
  • Improved durability and corrosion resistance with gold plating 
  • Time savings thanks to reflow capable materials 
  • Greater flexibility in assembly of boards with dual entry receptacles
  • Industrial controls 
  • Building and home automation devices 
  • Servo drives 
  • Programmable Logic Controllers (PLC) 
  • IO devices 
  • Telecommunication equipment 
  • Robotics 
  • Instrumentation and test equipment

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity AMPMODU 1MM Small Centerline Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE