Custom Meta Tags

Hero Banner

TE Connectivity 86A Series

Main Title

86A series amplified pressure sensor

Mixed Media

The 86A is designed for o-ring mounting. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. The 86A is designed for high performance, low pressure applications. A custom ASIC is used for temperature compensation, offset correction, and provides an amplified output of 0.5 to 4.5V.

TE Connectivity's 86A series is designed for o-ring mounting.

Static HTML_2

Features/Applications

Table

Features Applications
  • O-Ring Mount
  • -20ºC to +85ºC Operating Temperature Range
  • ±1.0% Pressure Non Linearity
  • Down to ±3.0% Total Error Band
  • Solid State Reliability
  • Level Controls
  • Tank Level Measurement
  • OEM Equipment
  • Corrosive Fluids and Gas Measurement Systems
  • Sealed Systems
  • Manifold Pressure Measurement
  • Barometric Pressure Measurement
  • Submersible Depth Monitoring

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE