Custom Meta Tags

Hero Banner

Main Title

Laird 5G on-ground plane antenna from TE Connectivity

Mixed Media

The 5G Phantom on-ground plane antenna series cover either 617MHz to 7125MHz or 698MHz to 7125MHz and are both available in black or white. 5G Phantom antennas deliver global cellular coverage, even for regions where the lower 600MHz band is required. They offer high levels of average efficiency, over 80% up to 4200MHz, and gain up to 6.0dBi in an IP67-rated, compact form factor.

A direct-mount, threaded stud, with superior quality and integrated N-female connector provides tamper-resistant installation. The direct coaxial connection ensures performance remains consistent, even at the higher frequencies, avoiding the performance losses of other mounting methods.

Laird-5G-On-ground-Plane-Antenna-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Based on our popular Phantom series – Our highly-popular Phantom antennas are widely used in applications such as utilities, vehicular, public safety, and other IoT installations
  • Global cellular coverage – Available in 617MHz to 7125MHz  and 698MHz to7125MHz variants
  • Optimized – Optimal gain directed at just above the horizon for superior connectivity with exceptional efficiency levels
  • Minimum gain ripple - Around the horizon (Azimuth Plane) there is excellent consistency with minimal shifting gain; unlike competitors
  • Connectivity where you need it – Uniform azimuth patterns reduce the chance of signal drop outs
  • Rugged, robust construction – Tamper-resistant and highly durable with IP67-rated enclosure and UL 94 flammability rating
  • Guaranteed – Backed by our industry-leading 5- year warranty
  • Public safety
  • Smart utilities
  • IoT and building control
  • Transportation and fleet

 

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE