Custom Meta Tags

Hero Banner

TE Connectivity 3-in-2 Card Series

Main Title

3-in-2 card connector

Mixed Media

TE Connectivity (TE) introduces the 3-in-2 card connector which features an innovative anti-buckling contact design for a more robust solution than competitive products. This design helps prevent damage to contacts during card insertion and removal. This card connector’s space-efficient design features two cavities with the flexibility to accept either two SIM cards, or one SIM card and one micro SD card. It saves about 20% PCB space over other combo type card connectors. Better coplanarity control helps ensure an efficient manufacturing process with fewer defects and makes the soldering process easier.

 

TE Connectivity 3-in-2 Card Connector

Static HTML_2

Features/Applications

Table

Features Applications

Provide a more robust solution to help prevent damage during card insertion and removal with an innovative anti-buckling contact design

Enable flexibility to accept either 2 SIM cards, or 1 SIM card and 1 micro SD card

Utilize proven pin-push type solution with a mechanical locking function

Help prevent malfunction with a tray detect switch

Save about 20% PCB space versus other combo type card connectors with a space-efficient, two cavity design

Help ensure fewer defects with better coplanarity control

Mobile phones

Tablets

Ultraportable devices

Personal computers

GPS devices

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE