TE's 1.5mm AMP Mini CT connectors are miniature wire-to-board interconnect solutions. These mini wire connectors are similar to the standard AMP CT connector series that has proven performance in harness-making capability. A variety of harness-making machines are available, ranging from hand tools for low volume production to automatic crimping machines. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. These mini wire connectors are designed with contacts on 1.5mm pitch. TE’s AMP mini CT product line also consists of a wide variety of board side headers that mate with the contacts and housings we offer.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.