Custom Meta Tags

Hero Banner

TE Connectivity 0.5mm fine pitch connectors

Main Title

0.5mm fine pitch hermaphroditic connectors

Mixed Media

TE Connectivity's new 0.5mm fine pitch board-to-board connectors feature a hermaphroditic, “mate-to-itself” design to help simplify inventory management and lower costs. This efficiency helps reduce inventory and can also save time and cost associated with qualifying new parts for a design. These connectors are reliable for use in demanding applications with features including dual point contacts, guidance posts and a high operating temperature.

TE Connectivity 0.5mm fine pitch hermaphroditic connectors Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Reduce inventory product mix with a hermaphroditic design that consolidates part numbers and components 
  • Help save time and cost associated with qualifying new parts – instead of a header part and a receptacle part for each connection, there is only one part number 
  • Reliable performance in demanding applications with an operating temperature of -40°C to +125°C, making them suitable for use in applications such as industrial controls, military and motor vehicles
  • Support PCIe Gen 3 compatibility at up to 8 Gbps data rates with a stub-less contact interface 
  • Withstand harsh environments with optional UL94V-0 flammability-rated LCP material 
  • Provide better precision and reliability with a dual point contact design (versus single point) 
  • Help ensure easy mating with four guidance posts 
  • Point-of-Sale (POS) devices 
  • Retail equipment 
  • Networking 
  • Data and mass storage 
  • Instrumentation 
  • Industrial controls

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE