Custom Meta Tags

Inverters and Drives from TDK - Hero Banner

Inverters & Drives from TDK

Mixed Media - Input Filtering

Input filtering

EMC input filter requirements include limitation of conducted and radiated emissions, immunity to transients and surges on the power lines, and immunity to levels of external electromagnetic radiation and electrostatic discharge. A combination of EMI filters, line filter capacitors (X and Y) and common-mode chokes combat the effect of common-mode noise produced by the power supply and prevents it from flowing back to the mains line.

TDK-Inverters-And-Drives-Input-Filtering-EN-Image

Table - EMI Filters

EMI filters

Product Type Series Technical Data Datasheet Features Overview
EMI Filter B84142A**166
  • Power line filters for 1-phase systems
  • Rated voltage VR: 250 V AC/DC
  • Rated current IR: 10 A to 30 A
Download
  • High insertion loss, Optimized leakage current
  • Easy to install & very-compact design UL and cUL approval, ENEC approval pending
EMI Filter B84143A**166
  • Power line filters for 3-phase systems
  • Rated voltage VR: 520/300 V AC
  • Rated current IR: 10 A to 35 A
Download
  • Very good price/performance ratio
  • Easy to install, Ultra-compact design, Low weight
  • ENEC, UL and cUL approval
EMI Filter B84143A*R107
  • Power line filters for 3-phase systems
  • Rated voltage VR: 520/300 V AC
  • Rated current IR: 10 A to 100 A
Download
  • High insertion loss
  • Optimized leakage current
  • Easy to install, Compact design, Low weight Degree of protection: IP 201)
  • Optimized for long motor cables and operation under full load
  • ENEC, UL and cUL approval

EMI Filter

B84143A*R106

  • Power line filters for 3-phase systems
  • Rated voltage VR: 520/300 V AC
  • Rated current IR: 10 A to 100 A

Download

  • High insertion loss
  • Optimized leakage current
  • Easy to install, Compact design, Low weight Degree of protection: IP 201)
  • Optimized for long motor cables and operation under full load
  • ENEC, UL and cUL approval

EMI Filter

B84143A*R105

  • Power line filters for 3-phase systems
  • Rated voltage VR: 520/300 V AC
  • Rated current IR: 8 A to 150 A

Download

  • Very good price/performance ratio
  • Easy to install, Ultra-compact design, Low weight
  • Optimized for long motor cables and operation under full load
  • ENEC, UL and cUL approval

EMI Filter

B84143D*R127

  • Power line filters for 3-phase systems
  • Rated voltage VR: 520/300 V AC
  • Rated current IR: 16 A to 200 A

Download

  • Very high insertion loss
  • Easy to install, Compact design, Low weight Degree of protection: IP 201)
  • Optimized for long motor cables and operation under full load EN 55011, Class A & B and IEC 61300-3, Class C2 & C1 respectively
  • Design complies with IEC 60939, UL and CSA approval

EMI Filter

B84143B*S*

  • Power line filters for 3-phase systems
  • Rated voltages VR: 520/300 V AC, 530/310 V AC, 690/400 V AC and 760/440 V AC
  • Rated current IR: 150 A to 2500 A

Download

  • Optimized leakage current
  • Easy to install, Very compact design, Low weight
  • Optimized for operation under full load UL and cUL approval
  • *S080/S081 Version Design complies with IEC 60939

EMI Filter

B84243A

  • Power line filters for 3-phase systems
  • Rated voltage VR: 530/305 V AC
  • Rated current IR: 3 A to 280 A

Download

  • Low leakage current Typical performance according to EN 61800-3: C1 up to 25 m respectively C2 up to 50 m motor cable length
  • Discharge time up to 44 A types: < 60 V within 1 s
  • Short Circuit Current Rating SCCR 100 kA
  • Degree of protection: IP 201) UL and cUL for 3 A ... 60 A
  • UL and cUL pending for 83 A ... 280 A,
  • ENEC approval pending

 

Table - X Caps

X caps

Product Type Series Technical Data Datasheet Features Overview
X Caps​ B3292xC/D
  • X2 EMI Suppression Capacitor
  • Rated Capacitance: 10 nF … 30 uF
  • Rated Voltage: 305 V AC
Download
  • Standard EMI Suppression capacitor for EMC fintering
  • Good self healing properties
  • High Voltage capability
  • Very small dimensions
X Caps B3292xH/J
  • X2 EMI Suppression Capacitor
  • Rated Capacitance: 100 nF … 15 uF
  • Rated Voltage: 305 V AC
Download
  • Standard EMI Suppression capacitor for EMC fintering
  • Good self healing properties
  • High Voltage capability
  • Very small dimensions
X Caps B3293x
  • X2 EMI Suppression Capacitor
  • Rated Capacitance: 47 nF … 2.2 uF
  • Rated Voltage: 305 V AC
Download
  • High stability of capacitance value
  • X2 safety approval (up to 2.2 mF)
  • RoHS-compatible

X Caps

B3291xA3

  • X1 EMI Suppression Capacitor
  • Rated Capacitance: 10 nF … 6.8 uF
  • Rated Voltage: 330 V AC

 

Download

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability

X Caps

B3291xA5

  • X1 EMI Suppression Capacitor
  • Rated Capacitance: 1 nF … 5.6 uF
  • Rated Voltage: 530 V AC

Download

  • Small dimensions
  • Good self-healing properties
  • High voltage capability

X Caps

CD

  • Temp. characteristics: B, SL,Z5U
  • Rated Voltage: Eac X1/440 V, Y1/400 V
  • Capacitance: 10 pF … 4.7 nF

Download

  • Compliant with safety standards
  • Flame-resistant, reinforced outer insulation prevents fire, electrical shock, and other potential hazards
  • Halogen-free external resin coating

X Caps

CS

  • Temp. characteristics: B, SL,Z5U, F
  • Rated Voltage: Eac X1/440 V, Y2/300 V
  • Capacitance: 10 pF … 10 nF

Download

  • Compliant with safety standards 
  • Flame-resistant, reinforced outer insulation prevents fire, electrical shock, and other potential hazards 
  • Halogen-free external resin coating

X Caps

B3236*

  • MKP AC Power Capacitor
  • Rated Voltage: 250 … 480 V AC
  • Rated Capacitance: 10µF … 600 µF

Download

  • Low end MKV replacement
  • Different terminal configurations (M6-M10)
  • Fluid resin (resinal( filled) with overpressure disconnector

 

Table - Y Caps

Y caps

Product Type Series Technical Data Datasheet Features Overview
Y Caps B3202x
  • Y2 EMI Suppression Capacitor
  • Rated Capacitance: 1 nF … 1 uF
  • Rated Voltage: 300 V AC
Download
  • Standard EMI Suppression capacitor for EMC fintering
  • Good self healing properties
  • High voltage capabilities & very small dimensions
Y Caps B81123
  • Y1 EMI Suppression Capacitor
  • Rated Capacitance: 1 nF … 10 nF
  • Rated Voltage: 250 V AC
Download
  • Standard EMI Suppression capacitor for EMC fintering
  • Good self healing properties
  • High voltage capabilities & very small dimensions
Y Caps CD
  • Temp. characteristics: B, SL,Z5U
  • Rated Voltage: Eac X1/440 V, Y1/400 V
  • Capacitance: 10 pF … 4.7 nF
Download
  • Compliant with safety standards
  • Flame-resistant, reinforced outer insulation prevents fire, electrical shock, and other potential hazards
  • Halogen-free external resin coating

Y Caps

CS

  • Temp. characteristics: B, SL,Z5U, F
  • Rated Voltage: Eac X1/440 V, Y2/300 V
  • Capacitance: 10 pF … 10 nF

Download

  • Compliant with safety standards
  • Flame-resistant, reinforced outer insulation prevents fire, electrical shock, and other potential hazards
  • Halogen-free external resin coating

 

Chokes Ferrite Cores - Table

Chokes / ferrite cores

Product Type Series Technical Data Datasheet Features Overview
Ferrite Core B64290L
  • Core Shape: R9.3 … R202
  • Epoxy-coated
  • Material: K10, N30, T38 & T65
Download
  • Wide range of core sizes upto 200mm outer diameter
  • Epoxy coated for electrical isolations up to 2kV
  • Recommended materials T38, T65, N30 & K10 depending on frequency
Line Reactor/Choke B86305L
  • 3-phase line reactors for converters
  • Rated voltage VR: 520 V AC
  • Rated current IR: 4 A to 390 A
Download
  • Easy to install, Compact design & Low weight
  • Design complies with IEC 60076-6
  • Degree of protection1): IP20 (4 A ... 16 A); IP10 (30 A ... 60 A); IP00 (100 A ... 390 A)
  • Inductance constant up to 1.5 x IR
  • Inductance higher than 60% rated value at 3 x IR
  • UL approved insulation system
Power Line Choke B82745S/B82746S
Ring core based
  • Rated Inductance: 0.35mH … 1.7 mH
  • Rated Current: 10 A … 12 A
  • Rated Voltage: 523/300 V AC; 520/300 V AC; 440/250V AC
Download
  • Designed for high voltages
  • Glueless design
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL (please see datasheet)
Power Line Choke B82747S
Ring core based
  • Rated Inductance: 0.95mH … 1.8 mH
  • Rated Current: 18 A … 42 A
  • Rated Voltage: 440/250 V AC (50/60 Hz)
Download
  • Designed for high voltages
  • Glueless design
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL (please see datasheet)
Power Line Choke B82748F
Ring core based
  • Rated Inductance: 1.5 mH
  • Rated Current: 18 A … 23 A
Download
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2)
  • RoHS-compatible
Power Line Choke B82748S
Ring core based
  • Rated Inductance: 0.8mH … 1.1 mH
  • Rated Current: 50 A … 62 A
Download
  • High Resonance frequency
  • Approx. 1% stray inductance for differential-mode interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2)
  • RoHS-compatible
Power Line Choke B82791G/H
Ring core based
  • Rated Inductance: 4.7mH … 47 mH
  • Rated Current: 0.25 A … 0.9 A
  • Rated Voltage: 250 VAC
Download
  • Without potting
  • High resonance frequency due to special winding technique and omission of potting
  • Approx. 1.5% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and ENEC (VDE) approvals
Power Line Choke B82720A/K
Ring core based
  • Rated Inductance: 1.1mH … 22 mH
  • Rated Current: 0.3 A … 2 A
  • Rated Voltage: 250 VAC
Download
  • High resonance frequency due to special winding technique
  • Approx. 0.7% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with UL 1283 and EN 60938-2 (VDE 0565-2)
  • UL1) and ENEC (VDE) approvals
Power Line Choke B82720S
SMT Technology
  • Rated Inductance: 1.1mH … 22 mH
  • Rated Current: 0.3 A … 2 A
  • Rated Voltage: 250 VAC
Download
  • Approx. 0.7% stray inductance for differential-mode interference suppression
  • Suitable for reflow soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • SMT Technology
Power Line Choke B82721A/J/K
Ring core based
  • Rated Inductance: 0.2mH … 47 mH
  • Rated Current: 0.3 A … 6 A
  • Rated Voltage: 250 VAC
Download
  • High resonance frequency due to special winding technique
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 UL1) and /or ENEC (VDE) approvals
Power Line Choke B82722A/J
Ring core based
  • Rated Inductance: 1.2mH … 68 mH
  • Rated Current: 0.3 A … 3 A
  • Rated Voltage: 250 VAC
Download
  • High resonance frequency due to special winding technique
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and/or ENEC (VDE) approvals
Power Line Choke B82723A/J
Ring core based
  • Rated Inductance: 0.45mH … 56 mH
  • Rated Current: 0.5 A … 8 A
  • Rated Voltage: 250 VAC
Download
  • High resonance frequency due to special winding technique
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and/or ENEC (VDE) approvals
Power Line Choke B82724A/B/J
Ring core based
  • Rated Inductance: 1 mH … 100 mH
  • Rated Current: 0.5 A … 6 A
  • Rated Voltage: 250 VAC
Download
  • High resonance frequency due to special winding technique
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and ENEC (VDE) approvals
Power Line Choke B82725A/J/S
Ring core based
  • Rated Inductance: 0.56 mH … 68 mH
  • Rated Current: 1 A … 16 A
  • Rated Voltage: 250 VAC
Download
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL1) and/or ENEC (VDE) approvals available
Power Line Choke B82726S
Ring core based
  • Rated Inductance: 0.19 mH … 3.3 mH
  • Rated Current: 10 A … 54 A
  • Rated Voltage: 250 V AC (50/60 Hz)
Download
  • Designed for high voltages
  • Glueless design
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL (please see datasheet)
Power Line Choke B82732F
  • Rated Inductance: 10 … 100mH
  • Saturation current: 0.45A … 1.6A
  • Rated voltage: 250 V AC
Download
  • High inductance with low resistance
  • Approx. 2% stray inductance for symmetrical interference suppression
  • High pulse-handling capability
  • Very good inductance/rated current ratio
  • Low height (13.5 mm)
  • Suitable for wave soldering
Power Line Choke B82733F/V
  • Rated Inductance: 10 … 100mH
  • Saturation current: 0.7A … 2.3A
  • Rated voltage: 300 V AC
Download
  • High inductance with low resistance
  • Approx. 2% stray inductance for symmetrical interference suppression
  • High pulse-handling capability
  • Very good inductance/rated current ratio
  • Low height (14 mm, B82733F)
  • Suitable for wave soldering
Power Line Choke B82731T
  • Rated Inductance: 3.3 mH … 100 mH
  • Rated Current: 0.3 A … 1.8 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • High pulse strength, Low whirring noise
  • Approx. 2% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 UL and ENEC (VDE) approvals
Power Line Choke B82730U
  • Rated Inductance: 0.33 mH … 15 mH
  • Rated Current: 0.4 A … 2.6 A
  • Rated voltage: 300 V AC
Download
  • High resonance frequency - Low whirring noise
  • Approx. 1.3% stray inductance for symmetrical interference suppression
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL 1446 class 155(F) electrical insulation system
  • VDE and UL approvals
Power Line Choke B82731H/M
  • Rated Inductance: 3.3 mH … 100 mH
  • Rated Current: 0.35 A … 1.8 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • Approx. 1% stray inductance for symmetrical interference suppression
  • High pulse strength - Low whirring noise
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 UL1) and ENEC (VDE) approvals
Power Line Choke B82732W/R
  • Rated Inductance: 3.3 mH … 100 mH
  • Rated Current: 0.4 A … 2.2 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • Approx. 1% stray inductance for symmetrical interference suppression
  • High pulse strength - Low whirring noise
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 UL1) and ENEC (VDE) approvals
Power Line Choke B82734W/R
  • Rated Inductance: 3.3 mH … 68 mH
  • Rated Current: 0.7 A … 4.6 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • Approx. 1% stray inductance for symmetrical interference suppression
  • High pulse strength - Low whirring noise
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 UL1) and ENEC (VDE) approvals
Power Line Choke B82559*A13
  • Rated Inductance: 0.5 µH … 68 µH
  • Rated Current: 10 A … 25 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and smallest possible footprint
  • Suitable for pick and place processes
Power Line Choke B82559*A19
  • Rated Inductance: 1.0 µH … 30 µH
  • Rated Current: 10 A … 43 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and extremely small footprint
  • Suitable for pick and place processes
Power Line Choke B82559*A20
  • Rated Inductance: 1.0 µH … 35 µH
  • Rated Current: 9.3 A … 50 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and extremely small footprint
  • Suitable for pick and place processes
Power Line Choke B82559*A25
  • Rated Inductance: 0.44 µH … 10 µH
  • Rated Current: 24 A … 71 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and extremely small footprint
  • Suitable for pick and place processes

 

Leakage-Current Compensation - Table

Leakage-current compensation

Product Type Series Technical Data Datasheet Features Overview
Leakage-Current Compensation LeaXield
  • Cable to Cable Voltage up to 520 V AC
  • Max Load Current 150A
  • Dimensions: 258 x 80 x 100 mm
Download
  • Minimised Leakage current 
  • Add on Hybrid Filter

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

Grid Box Dark - Inverters and drives brochure

Inverters and drives brochure

Avnet Abacus offers a comprehensive portfolio of EPCOS and TDK branded products for state-of-the-art inverter and drive design

TDK-Inverters-And-Drives-Brochure-Donwload-EN-Image

Right Rail Card Dark - Protection

Protection

Thermistors acting as inrush current limiters are a low cost solution to this problem whilst input varistors are used to provide surge protection against voltage spikes on the input.

Learn More

Right Rail Card Dark - Rectification

Rectification

Each AC input phase is rectified by 3 diodes (top diode in the positive direction and the low side diode of the other two phases) so that the peak of the negative half cycle appears positive.

Learn More

Right Rail Card Dark - DC-Link

DC-Link

A DC-link capacitor is fitted at this point to provide a low impedance path for high frequency switching currents and to provide energy storage.

Learn More

Right Rail Card Dark - Conversion

Conversion

At the conversion stage of a variable frequency drive, the DC voltage is converted into an AC voltage at a given but variable voltage and frequency to drive the motor.

Learn More

Right Rail Card Dark - Thermal Management

Thermal management

In a drive, the heatsink’s role is to cool the semiconductors and DC link capacitors and prevent overheating.

Learn More

Right Rail Card Dark - Driver and Controller

Driver and controller

The Control and Feedback stages analyse signals from the current sensors mounted at the motor output, measure the temperature of sensors and control the driver for the conversion semiconductors.

Learn More

Right Rail Card Dark - Output Filtering

Output filtering

The output stage of a drive takes a three-phase AC output with variable frequency and amplitude for fine speed and torque control and filters it to minimise EMI and provide reliable operation of the power converter and load.

Learn More