Custom Meta Tags

Hero Banner

Main Title

EPCOS B43706*/B43726* screw terminal aluminium electrolytic capacitor from TDK

Mixed Media

The EPCOS B43706* and B43726* series aluminum electrolytic capacitors with screw terminals are designed for rated voltages between 400VDC and 500VDC and cover a capacitance range of 820µF to 15000µF.

A special feature is the high-rated current capability of up to 56.1AC (100 Hz, 85 °C). In case of standard operating conditions (for example, at 300Hz, 60 °C, 2 m/s), currents of up to 100A can even be reached. These values mean an approx. 25 percent increase in the current capability in the case of rated conditions in contrast to previous series.

The robust capacitors are designed for a service life of 12000 hours at +85°C. A precise service life calculation can be performed with the online AlCap Tool (www.tdk-electronics.tdk.com/en/alcap_tool). Similar to other EPCOS screw terminal series, a range of options such as heat sink mounting or special terminals are available as reverse polarity protection.

The new capacitors are particularly well suited to frequency converters and industrial power supplies as well as UPS systems. Furthermore, the capacitors can be effectively used for converters in the renewable energies sector, such as wind power and photovoltaic system.

The EPCOS B43706* and B43726* series aluminum electrolytic capacitors with screw terminals are designed for rated voltages between 400 VDC and 500 VDC.

Static HTML_2

Features/Applications

Table

Features Applications
  • Outstanding ripple current capability
  • High reliability
  • All-welded construction ensures reliable electrical contact
  • PAPR terminals available (Protection Against Polarity Reversal)
  • Version available with an optimized base cooling design (heat
  • sink mounting) and featuring up to 2 times the ripple current
  • capability
  • RoHS-compatible
  • Frequency converters
  • Wind power converters
  • Solar inverters
  • Professional power supplies
  • Uninterruptible power supplies

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE