Custom Meta Tags

Hero Banner

EPCOS SIMID 0805-F Series From TDK

Main Title

EPCOS SIMID 0805-F series SMD inductors

Mixed Media

The new SIMID 0805-F series of EPCOS wire wound SMD inductors was developed especially for automotive applications such as ADAS (advanced driver assistance systems).

Measuring just 2.0 x 1.7 x 1.4 mm3 and with inductance range from 2.7 nH up to 820 nH, the 0805-F3 series (ordering code B82498F3*001) is suitable for impedance matching, filtering and resonant circuit applications.

Thanks to optimised materials and high-precision winding technology the new inductors series features high Q factors as well as very high resonance frequencies. In addition, they are also available with a narrow inductance tolerance of only ±2% which makes the components predestined for applications requiring very low inductance drift. For example, because of its very small size and narrow tolerance the 220 nH ±2% type is an excellent choice as a discrete low-pass filter for data lines (e.g. Automotive Ethernet - 100BASE-T1) for camera systems on ADAS.

EPCOS has developed SIMID 0805-F3 inductors for automotive applications.

Static HTML_2

Features/Applications

Table

Features Applications
  • Temperature range up to +125 °C
  • High resonance frequency
  • Narrow inductance tolerance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible
  • Qualified to AEC-Q200
  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems
  • Automotive electronics
  • GPS (Global Positioning System)
  • Low-pass filters for data lines

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE