Custom Meta Tags

Hero Banner

Main Title

TDK MKP-Y2 high-temperature capacitors

Mixed Media


TDK presents a new series of EPCOS MKP-Y2 capacitors for interference suppression. In contrast to conventional models designed for a maximum operating temperature of +110°C, the new capacitors offer a maximum permissible operating temperature of +125°C. The B3202*H/J series’ capacitance ranges from 1nF to 1µF with a maximum rated voltage of 300VAC. The capacitors are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200D, UL, and EN. Depending on the capacitance, the products are available in lead spacing of 10mm (B32021H/J*), 15mm (B32022H/J*), 22.5mm (B32023H/J*), and 27.5mm (B32024H/J*) and 37.5mm (B32026H/J). The housing, for example potting material, corresponds to UL94V-0.

Typical fields of application for the new Y2 capacitors include interference suppression in filters and at high operating temperatures, such as automotive applications.

TDK  presents a new series of EPCOS MKP-Y2 capacitors for interference suppression.

Static HTML_2

Features/Applications

Table

Features Applications
  • AEC-Q200 compliant
  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • Y2 class for interference suppression
  • "Line to ground" applications

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE