Custom Meta Tags

Hero Banner

EPCOS MKP X2 Series

Main Title

EPCOS X2 Capacitors for EMI Suppression

Mixed Media

A new series of robust EPCOS MKP X2 capacitors for EMI suppression offers a higher rated voltage of 350 V AC, whereas conventional types are designed for rated voltages of 305 V AC. This makes the new X2 capacitors suitable for EMI suppression in input filters, specifically for applications on the North American market and for output filters of photovoltaic inverters, for example.

The capacitance range extends from 0.47 μF to 10 μF in accordance with the E12 series. The new capacitors are characterized by a stable capacitance, even under severe ambient conditions. This has been verified in 1000-hour damp heat tests at 85 °C with a relative humidity of 85 percent and an voltage of 330 V AC. The change in capacitance during these tests does not exceed 7.5 percent. The maximum operating temperature is 110 °C.

The capacitors are approved in accordance with UL and EN and, depending on the capacitance, are available with a lead spacing of 27.5 mm (B32924*4*) or 37.5 mm (B32926*4*). Both the casing and the epoxy resin sealing material comply with UL 94 V-0. Apart from EMI suppression, the capacitors are also suitable for applications with higher demands in terms of current capability, as well as for capacitive power supplies.

 

TDK EPCOS MKP X2 Capacitors for EMI Suppression

Static HTML_2

Features/Applications

Table

Features Applications

Increased Data Rates

  • 2.5 times more throughput than traditional QSFP solutions
  • Data transfer rates of 28 Gbps
  • Supports 100 Gbps Ethernet (28 Gbps x 4),
    and 100 Gbps InfiniBand (IB) Enhanced Data Rate (EDR) requirements

Comprehensive Portfolio and Inventory

  • Dual sourced product available through Molex, LLC.
  • Features behind and through bezel cages with various lightpipe and heat sink options
  • Well-stocked distribution channel

Product Applications

  • Network Interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment

Industry Standard and Customisable Design

  • Industry standard interface
  • Backwards compatible with QSFP/QSFP+ cables and transceivers
  • Higher loss budget for optics and copper cables at 10 Gbps

Improved EMI Performance

  • Increased data rates make EMI protection more challenging
  • Provide excellent EMI protection through 28 Gbps

Applications by Protocol

  • 100 Gigabit Ethernet
  • 100 Gbps InfiniBand (IB) Enhanced Data Rate
  •  (EDR) requirements
  •  128G Fibre Channel
  •  25G/50G Consortium

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE