Custom Meta Tags

Hero Banner

TDK MiniCell Media-Seperated Pressure Sensors

Main Title

MiniCell media-seperated pressure sensors

Mixed Media

TDK’s MiniCell is a miniaturised differential pressure sensor designed for industrial applications. Featuring an oil-filled and media separated sensor cell and piezo-resistive MEMS technology, it is suitable for pressure ranges from 0.5 bar to 10 bar and temperature ranges from -40°C – 140°C.

TDK MiniCell media-seperated pressure transmitters

Static HTML_2

Features and benefits

Table

 
  • High media resistance on both pressure ports due to high alloyed steel diaphragms of DIN 1.4435 and DIN 1.4404. Suitable for all media not reacting with high alloyed steel like fuel, diluted acids, contaminated air, exhaust gases
  • Miniaturized integrated ceramic package for OEM applications
  • High accuracy during temperature changes due to compact design
  • The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated output signal with a high immunity against electromagnetic influences (EMI).
  • Overvoltage and reverse voltage protection
  • Various mounting solutions due to the stainless steel interfaces
  • RoHS-compatible

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE