Custom Meta Tags

Hero Banner

TDK

Main Title

EPCOS B3277xP MKP high temperature capacitors

Mixed Media

EPCOS / TDK B3277xP DC Link Capacitors are metallized polypropylene (MKP) film capacitors with capacitance values up to 50µF. B3277xP capacitors feature a maximum operating temperature of 125ºC and rated voltages of 630 to 840VDC. These EPCOS / TDK capacitors offer lead spacing of 27.5mm, 37.5mm, or 52.5mm. Applications include frequency converters, industrial and high-end power supplies, and automotive DC-DC converters and compressors.

BUY NOW ON FARNELL BUY NOW AT AVNET 

 

TDK-B3277xP-Series-EN-Image

Table

Features

  • DC voltage ratings: 630V to 840V
  • Capacitance range: 1µF to 50µF
  • Special feature: Maximum operating temperature: +125 °C
  • AEC-Q200D-compliant

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Automotive DC-DC converters and compressors

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE