Custom Meta Tags

Hero Banner

TDK EPCOS B3275 Series

Main Title

EPCOS B3275 MKP film capacitors

Mixed Media

TDK Corporation presents a series of robust EPCOS MKP film capacitors (B3275*) that are optimized for use with AC voltages with high ripple currents. The new types are available for rated voltages of 250 VRMS, 275 VRMS and 310 VRMS and cover a capacitance range from 1 µF to 70 µF. One particular feature is their extreme robustness: The capacitors pass a THB test (temperature, humidity, bias) at 60 °C, 95 percent relative humidity and a rated voltage applied for 1000 hours.

The B3275* MKP film capacitors are designed for a maximum operating temperature of 105 °C: Both their case and the epoxy resin sealing comply with UL 94 V-0. Depending on capacitance and voltage class, the lead spacings are 27.5 mm, 37.5 mm or 52.5 mm, with 4-pin versions offered for the two larger lead spacings. The capacitors feature a long expected lifetime of more than 60,000 hours at a temperature of 70 °C and 90 percent of the rated voltage. Typical applications for the new EPCOS MKP film capacitors are the output filters of frequency converters, uninterruptible power supplies and variable-speed drives. 

TDK Corporation presents a series of robust EPCOS MKP film capacitors (B3275*) that are optimized for use with AC voltages with high ripple currents.

Static HTML_2

Features/Applications

Table

Features Applications
  • Extreme robustness, verified in a THB test at 60 °C, 95 percent relative humidity and a rated voltage applied for 1000 hours
  • Long expected lifetime of more than 60,000 hours at a temperature of 70 °C and 90 percent of the rated voltage
  • Output filters of converters
  • Uninterruptible power supplies
  • Controlled drives

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE